Texas Instruments DP83822IRHBT

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
$ 2.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83822IRHBT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-93.75%

CAD Models

Download Texas Instruments DP83822IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.371
$ 2.876
$ 2.876
Stock
352,716
597,885
597,885
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments DP83822IRHBT provided by its distributors.

Low-power, robust 10/100-Mbps Ethernet PHY transceiver with 16-kV ESD 32-VQFN -40 to 85
Ethernet PHY 10/100 Mbps, 100Mbps, 1.89V, IEEE 802.3az; IEEE 802.3u, CMOS, PQCC32
1 MII, RGMII, RMII HVQFN-32-EP(5x5) Ethernet ICs ROHS
IC VQFN-32 1.71V 3.45V 1Gbps SMD, Adhesive Mount 1mm H
Ethernet Interface 32-VQFN (5x5)
PHY 1-CH 10Mbps/100Mbps 1.8V 32-Pin VQFN EP T/R
Ethernet Transceiver, 4-Trnsvr, PQCC32
IC INTERFACE SPECIALIZED 32VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83822IRHBT .