Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DP83815DUJB/NOPB

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin LBGA Tray
$ 18.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83815DUJB/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Upverter

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DP83815DUJB/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

MicrochipKSZ8995M
Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
MicrochipKSZ8995MI
IC SWITCH 5-PORT 10/100 128QFP / Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83816AVNG-EX/NOPB
IC MACPHY 10/100 802.3 144LQFP / PHY 1-CH 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
MicrochipKSZ8993I
Integrated 3-Port 10/100 Mbps 1.8 / 3.3 V Managed Switch with PHYs - PQFP-128

Descriptions

Descriptions of Texas Instruments DP83815DUJB/NOPB provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 160-Pin LBGA Tray
IC, ENET CTRL 10BASET, 100MBPS, LBGA-160; Data Rate:100Mbps; Ethernet Type:10BASE-T; Supply Current:170mA; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; No. of Pins:160; MSL:MSL 1 - Unlimited
CONTROLLER, PCIE, MACPHYTER, 160LBGA; Termination Type:SMD; Case style:LBGA; Base number:83815; Pins, No. of:160; Temp, op. max:70°C; Temp, op. min:0°C; Voltage, supply max:3.6V; Controller type:Ethernet Controller
Ethernet Interface Controller IC; Ethernet Type:10BASET; Ethernet Function:Controller; Data Rate Max:10Mbps; Supply Current:10µA; Supply Voltage Min:3.0V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:160-LBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83815DUJBNOPB