Microchip KSZ8995M

Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M
$ 8.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995M.

Microchip

Datasheet89 pages13 years ago
Datasheet0 pages0 years ago
Datasheet89 pages15 years ago
Datasheet51 pages22 years ago
Datasheet41 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Factory Futures

Future Electronics

Inventory History

3 month trend:
-7.10%

CAD Models

Download Microchip KSZ8995M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.688
$ 13.03
Stock
265,036
217,922
Authorized Distributors
6
6
Case/Package
PQFP
PQFP
Number of Pins
128
128
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
5
5
Number of Ports
-
-
Min Supply Voltage
3 V
1.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-01-27
Country of AssemblyTaiwan
Country of FabricationTaiwan
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipKSZ8995MI
IC SWITCH 5-PORT 10/100 128QFP / Ethernet Switch 5-Port 100Mbps 128-Pin PQFP Tray
MicrochipKSZ8995X
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128

Descriptions

Descriptions of Microchip KSZ8995M provided by its distributors.

Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP Tray
ETHERNET TRANSCEIVER, 100 MBPS, LQFP-48; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 1.7V; Supply Voltage Max: 1.9V; Controller IC Case Style: PQFP; No. of Pins: 128Pins; IC Interface Type: MII; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.