Texas Instruments DIX9211PTR

DIX9211 e4 ACTIVE (Last Updated: 5days ago) 48-LQFP audio circuit 7mm 150muA 3.3V 1mW
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIX9211PTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages27 years ago

HQonline

Arrow Electronics

LCSC

Inventory History

3 month trend:
-57.53%

CAD Models

Download Texas Instruments DIX9211PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 3.199
Stock
333,602
159,912
Authorized Distributors
2
0
Number of Bits
-
-
Number of Channels
2
2
Max Power Dissipation
1 mW
-
Power Dissipation
-
-
Min Supply Voltage
2.9 V
2.9 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of A/D Converters
1
-
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPCM9211PT
216kHz Digital Audio Interface Transceiver (DIX) with Stereo ADC and outing 48-LQFP -40 to 85
Digital Audio Interface Transceiver, Qfp |Onsemi LC89057W-VF4A-E
STMicroelectronicsSTM32F030C8T6
MCU 32-Bit STM32F030 ARM Cortex-M0 RISC 64KB Flash 2.4V to 3.6V 48-Pin LQFP Tray
STMicroelectronicsSTM32F030C8T6TR
Mainstream ARM Cortex-M0 Value line MCU with 64 Kbytes Flash, 48 MHz CPU
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
STMicroelectronicsSTM32F030C6T6
Mainstream ARM Cortex-M0 Value line MCU with 32 Kbytes Flash, 48 MHz CPU

Descriptions

Descriptions of Texas Instruments DIX9211PTR provided by its distributors.

DIX9211 e4 ACTIVE (Last Updated: 5days ago) 48-LQFP audio circuit 7mm 150muA 3.3V 1mW
216kHz Digital Audio Interface Transceiver (DIX) 48-LQFP -40 to 85
IC, 216KHZ DIGITAL AUDIO INTERFACE TXRX,; IC, 216KHZ DIGITAL AUDIO INTERFACE TXRX, 48-LQFP; Audio Control Type:Interface Transceiver; Supply Voltage Range:2.9V to 3.6V; Control Interface:I2C, I2S, SPI; Audio IC Case Style:LQFP; No. of Pins:48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.