Texas Instruments DIR9001IPWRQ1

Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001IPWRQ1.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+1.53%

CAD Models

Download Texas Instruments DIR9001IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.557
$ 2.557
Stock
448,047
302,813
302,813
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001IPWRQ1.

Related Parts

Texas InstrumentsMAX3243CPWR
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
Texas InstrumentsMAX3243CPW
3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
STMicroelectronicsST3243ECTR-E
ST3243EC Series ±15 kV ESD Protected 5.5 V 400 kbps RS-232 Transceiver-TSSOP-28
STMicroelectronicsST3243EBTR
ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28
Analog DevicesADM3311EARUZ
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments DIR9001IPWRQ1 provided by its distributors.

Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
Digital Audio Interface Receiver 28-Pin TSSOP T/R
Receivers I2S TSSOP-28 Audio Interface ICs ROHS
IC DGTL AUDIO IR RCVR 28-TSSOP
SPECIALTY CONSUMER CIRCUIT PDSO28
Receiver IC; Interface Type:Serial; Applications:Car Audio Head Units, Car Audio External Amplifiers; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:68mW; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.