STMicroelectronics ST3243EBTR

ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3243EBTR.

Factory Futures

Datasheet16 pages21 years ago

HQonline

Mouser

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics ST3243EBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.45
$ 1.45
Stock
437,564
459,647
459,647
Authorized Distributors
4
6
6
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTRS3243ECPWR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
Texas InstrumentsMAX3243ECPWR
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70
Texas InstrumentsTRS3243EIPWR
RS-232 Interface ICs 3 to 5.5V Multichan RS-232 Line Drv/Rec
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesADM3222ARUZ
Dual Transmitter/Receiver RS-232 20-Pin TSSOP Tube

Descriptions

Descriptions of STMicroelectronics ST3243EBTR provided by its distributors.

ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28
Triple Transmitter, Quint Receiver, RS-232, 28-Pin TSSOP, T/R
15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down, -40°C to 85°C, TSSOP-28, RoHS
STMicroelectronics SCT
RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
STMICROELECTRONICS ST3243EBTR BUS LINE TRANSCEIVERS
PLUS OR MINUS 15 KILOVOLT ESD PROTECTED 3 TO 5.5 V
IC TRANSCEIVER FULL 3/5 28TSSOP
RS232 TRANSCEIVER, 400KBPS, -40TO85DEG C;
收发器, RS232 收发器, 400KBPS, -40至85度 C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics