Texas Instruments DIR9001IPWQ1

Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
$ 4.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DIR9001IPWQ1.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

LCSC

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments DIR9001IPWQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.075
$ 2.629
$ 2.629
Stock
334,255
392,105
392,105
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DIR9001IPWQ1.

Related Parts

Texas InstrumentsDIR9001PW
96kHz Digital Audio Receiver 28-TSSOP -40 to 85
Analog DevicesADM3311EARU-REEL7
Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R
Texas InstrumentsMAX3243CPWR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface driver 5V 1mA 117.508773mg 150ns
Texas InstrumentsMAX3243IPWR
Other Interface ICs; MAX3243IPWR; TEXAS INSTRUMENTS; 28; 5.5 V; 3 V; TSSOP
STMicroelectronicsST3243ECTR-E
ST3243EC Series ±15 kV ESD Protected 5.5 V 400 kbps RS-232 Transceiver-TSSOP-28
STMicroelectronicsST3243EBTR
ST3243EB Series 5.5 V 400 kbps ±15 kV ESD Protected RS-232 Transceiver-TSSOP-28

Descriptions

Descriptions of Texas Instruments DIR9001IPWQ1 provided by its distributors.

Automotive Catalog 96-kHz 24-Bit Digital Audio Interface Receiver 28-TSSOP -40 to 85
Digital Receiver 1RX Automotive AEC-Q100 28-Pin TSSOP Tube
Receivers I2S TSSOP-28 Audio Interface ICs ROHS
IC DGTL AUDIO INTFC RCVR 28TSSOP
DIR9001 e4 Automotive AEC-Q100 ACTIVE (Last Updated: 4days ago) audio IC 4.4mm 6mA 3.3V 28kHz-108kHz
DIR9001-Q1 AUTOMOTIVE CATALOG 96
Receiver IC; Interface Type:Serial; Applications:Car Audio Head Units, Car Audio External Amplifiers; Supply Voltage Range:2.7V to 3.6V; Power Dissipation, Pd:68mW; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.