Texas Instruments DAC908EG4

8-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC908EG4.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages26 years ago

Mouser

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments DAC908EG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.836
$ 9.836
Stock
71,328
230,500
230,500
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Settling Time
30 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC908EG4.

Related Parts

Texas InstrumentsDAC908E
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Texas InstrumentsDAC908E/2K5
8-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
Analog DevicesAD9708ARUZ
Digital to Analog Converter 1-Channel Segment 8-bit 28-Pin TSSOP
Analog DevicesAD9708ARU
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9708ARUZRL7
35ns Parallel ±0.25LSB 2.7V~5.5V 8-bit TSSOP-28 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC900E/2K5
10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC908EG4 provided by its distributors.

8-Bit, 165 MSPS, Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85
DAC 1-CH Segment 8-Bit 28-Pin TSSOP DAC 1-CH Segment 8-Bit 28-Pin TSSOP
PARALLEL 8 BITS INPUT LOADING 0.03 us SETTLING TIME 8-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 8-Bit, 165MSPS SpeedPlus DAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.