Texas Instruments DAC8871SBPWR

1us SPI 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8871SBPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Mouser

CAD Models

Download Texas Instruments DAC8871SBPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 67.48
Stock
172,698
240,194
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
16
16
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD5542ABRUZ
2.7V~5.5V 92dB 16bit 1 16 DSP,SPI Serial 2.7V~5.5V R-2R TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesAD5542ABRUZ-REEL7
1us 2.7V~5.5V ±0.5LSB 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5542AARUZ-REEL7
2.7V~5.5V 92dB 16bit 1 16 DSP,SPI 2.7V~5.5V R-2R TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.05mm
Texas InstrumentsDAC8871SPW
16-Bit 1Ch SPI Bipolar Voltage Output DAC, 105¡ãC, TSSOP
Texas InstrumentsTLV5610IPWR
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Texas InstrumentsTLV5610IPW
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8871SBPWR provided by its distributors.

1us SPI 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
16-Bit Single Channel, Serial Interface, +/-18V (High Voltage Bipolar) Output DAC 16-TSSOP -40 to 105
±13.519.8 16bit 1 16 SPI 2.7V~5.5V R-2R TSSOP-16 SMD mount,glue mount 1.15mm(height)
DAC 1-CH R-2R 16-bit 16-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8871SBPWR.