Texas Instruments DAC8871SBPW

Serial Input Loading 1 Us Settling Time 16-BIT Dac PDSO16
$ 67.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8871SBPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages19 years ago

Farnell

Mouser

Newark

Verical

Inventory History

3 month trend:
+10.14%

CAD Models

Download Texas Instruments DAC8871SBPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Analog DevicesAD5542ABRUZ
2.7V~5.5V 92dB 16bit 1 16 DSP,SPI Serial 2.7V~5.5V R-2R TSSOP-16 SMD mount 5mm*4.4mm*1.2mm
Analog DevicesAD5542ABRUZ-REEL7
1us 2.7V~5.5V ±0.5LSB 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC8871SPW
16-Bit Single Channel, Serial Interface, +/-18V (High Voltage Bipolar) Output DAC 16-TSSOP -40 to 105
Analog DevicesAD5542AARUZ
MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsDAC8871SPWG4
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO16
Texas InstrumentsTLV5610IPW
2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8871SBPW provided by its distributors.

SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDSO16
16-Bit Single Channel, Serial Interface, +/-18V (High Voltage Bipolar) Output DAC 16-TSSOP -40 to 105
DAC 1-CH R-2R 16-bit 16-Pin TSSOP Tube
IC, DAC 16BIT 1CH LP 16-TSSOP; Résolution (Bits): 16bit; Taux d'échantillonnage: -; Interface de données: Série; Gamme de tension d'alimentation: ± 13.5V à ± 19.8V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 16Broche
Ic, Dac 16Bit 1Ch Lp 16-Tssop; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Serial; Supply Voltage Range:± 13.5V To ± 19.8V; Adc/Dac Case Style:Tssop; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS DAC8871SBPW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8871SBPW .