Texas Instruments TLV5610IPW

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
$ 26.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5610IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet32 pages25 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-9.86%

CAD Models

Download Texas Instruments TLV5610IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.595
$ 16.7
Stock
256,615
511,567
Authorized Distributors
4
0
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
Unipolar
-
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5630IPWG4
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5630IPW
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5630IPWR
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5610IPW provided by its distributors.

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
Digital to Analog Converter 8 Channel Resistor-String 12-Bit 20-Pin TSSOP Tube
2.7V~3.3V,5V 283kS/s 12bit 8 12 SPI 2.7V~3.3V,5V String DAC TSSOP-20 SMD mount 1.2mm(height)
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO20
DAC, 12BIT, 283KSPS, TSSOP-20; Résolution (Bits): 12bit; Taux d'échantillonnage: 283kSPS; Interface de données: SPI; Gamme de tension d'alimentation: 2.7V à 3.3V, 4.5V à 5.5V; Type de boîtier CAN / CNA: TSSOP; Nombre de broch
DAC, 12BIT, 283KSPS, TSSOP-20; Resolution (Bits):12bit; Sampling Rate:283kSPS; Data Interface:SPI; Supply Voltage Range:2.7V to 3.3V, 4.5V to 5.5V; ADC / DAC Case Style:TSSOP; No. of Pins:20Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Supply Current:16mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5610IPW .