Texas Instruments TLV5610IPWR

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5610IPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages25 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+17.94%

CAD Models

Download Texas Instruments TLV5610IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.7
$ 26.595
Stock
524,209
271,241
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
6 LSB
Polarity
-
Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5630IPWG4
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5630IPW
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int ef 20-TSSOP -40 to 85
Texas InstrumentsTLV5630IPWR
2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5610IPWR provided by its distributors.

2.7V to 5.5V 12-Bit 8-channel Serial DAC 20-TSSOP -40 to 85
String DAC 283kS/s 12bit 8-Ch 12-Ch SPI 2.7V~3.3V 5V TSSOP-20 SMD Adhesive Mount 1.15mm H
DAC 8-CH Resistor-String 12-Bit 20-Pin TSSOP T/R
Converters - Digital to Analog (DAC) 2.7V to 5.5V 12-Bit 8-Ch Ser
7us SPI 12 Bits TSSOP-20 Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.