Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8832ICRGYR

IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
$ 9.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8832ICRGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-5.58%

CAD Models

Download Texas Instruments DAC8832ICRGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8832ICRGYR.

Related Parts

Texas InstrumentsDAC8831ICRGYT
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8831ICRGYR
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-VQFN -40 to 85
Texas InstrumentsDAC8832IRGYR
IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)

Descriptions

Descriptions of Texas Instruments DAC8832ICRGYR provided by its distributors.

IC DAC 16BIT V-OUT 14VQFN 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
16-bit Ultra-low power voltage output Digital-to-Analog Converter 14-VQFN -40 to 85
DAC 1-CH Segment 16-bit 14-Pin VQFN EP T/R
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PQCC14
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:14-QFN; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.