Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8831IBDR

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
$ 7.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831IBDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+87.44%

CAD Models

Download Texas Instruments DAC8831IBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.835
$ 14.24
Stock
288,509
132,888
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
16
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsDAC8831ID
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Texas InstrumentsTLV5614CD
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70
Texas InstrumentsTLV5620ID
2.7V~5.25V 48Ksps 8bit 1 8 SPI 2.7V~5.25V String DAC SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments DAC8831IBDR provided by its distributors.

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Converters - Digital to Analog (DAC) 16-Bit, Ultra-Lo Pwr Vltg Output Cnvtr
2.7V~5.5V 92dB 2MS/s 16bit 1 16 SPI 2.7V~5.5V R-2R SOIC-14 SMD mount,glue mount 1.58mm(height)
DAC 1-CH Segment 16-bit 14-Pin SOIC T/R
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:1µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.