Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8831IBD

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
$ 13.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8831IBD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.47%

CAD Models

Download Texas Instruments DAC8831IBD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.515
$ 7.835
Stock
153,208
308,766
Authorized Distributors
3
0
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Bits
16
16
Settling Time
1 µs
1 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsDAC8831ID
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Texas InstrumentsDAC8831ICDR
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
Texas InstrumentsDAC8831IDG4
16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8831IBD provided by its distributors.

16-Bit, Ultra-Low Power, Voltage Output Digital to Analog Converter 14-SOIC -40 to 85
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14
Converters - Digital to Analog (DAC) 16-Bit, Ultra-Lo Pwr Vltg Output Cnvtr
2.7V~5.5V 92dB 2MS/s 16bit 1 16 SPI 2.7V~5.5V R-2R SOIC-14 SMD mount 1.58mm(height)
DAC 1-CH Segment 16-bit 14-Pin SOIC Tube
16BIT DAC, ULTRA LW PWER, SOIC-14; Resolution (Bits):16bit; Sampling Rate:2MSPS; Data Interface:Serial, SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018); Base Number:8831; IC Case Style:SOIC; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:5µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8831IBD .