Texas Instruments TLV5614CD

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70
$ 26.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5614CD.

Texas Instruments

Datasheet34 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet32 pages25 years ago

HQonline

Farnell

Newark

Augswan

Inventory History

3 month trend:
+25.01%

CAD Models

Download Texas Instruments TLV5614CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.529
$ 23.99
$ 23.99
Stock
108,930
201,995
201,995
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5614ID
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85
Texas InstrumentsTLV5614IDG4
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85
Texas InstrumentsTLV5614IDR
12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5614CD provided by its distributors.

12-Bit, 3 us Quad DAC, Serial Input, Pgrmable Settling Time, Low Power, H/W or S/W PowerDown 16-SOIC 0 to 70
Digital to Analog Converter 4 Channel Resistor-String 12-Bit 16-Pin SOIC Tube
Texas Instruments DAC 12-bit 4-Ch Serial (SPI/QSPI/Microwire) 16-Pin Single Output 102ksps
12-Bit Quad DAC, 102KS/s, SPI, 3us Settling, 16-SOIC
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO16
12BIT DAC QUAD, SMD, 5614, SOIC16; Résolution (Bits): 12bit; Taux d'échantillonnage: 102kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 3.3V, 4.5V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre d
12Bit Dac Quad, Smd, 5614, Soic16; Resolution (Bits):12Bit; Sampling Rate:102Ksps; Data Interface:4 Wire, Serial; Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:16Pins; Input Channel Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5614CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5614CD .