Texas Instruments DAC8820IBDBR

16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
$ 10.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8820IBDBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-18.39%

CAD Models

Download Texas Instruments DAC8820IBDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.408
$ 16.241
Stock
226,869
1,327,021
Authorized Distributors
1
5
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
500 ns
500 ns
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8820IBDBR.

Descriptions

Descriptions of Texas Instruments DAC8820IBDBR provided by its distributors.

16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
500ns Parallel 2.7V~5.5V 16Bit SSOP-28-208mil Digital To Analog Converters (DACs) ROHS
16-Bit Parallel DAC, 2MS/s, 2LSB INL, SSOP
Converters - Digital to Analog (DAC) 16-Bit, Parallel Inp
DAC 1-CH R-2R 16-bit 28-Pin SSOP T/R
2.7V~5.5V 2MS/s 16bit 1 16 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 SMD mount,glue mount 1.95mm(height)
IC, 16/14-BIT BUS DAC; Resolution (Bits):16bit; Sampling Rate:2MSPS; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:3µA; Digital IC Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); IC Case Style:SSOP; Input Type:Parallel; Interface Type:Parallel; No. of DACs:1; Output Type:Current; Package / Case:SSOP; Sample Rate:2MSPS; Sample Rate:2MSPS; Settling Time:0.5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.