Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC8760IRHAT

10V~36V -18V 16-Bit 1-Ch 16-DSP SPI 2.7V~5.5V String DAC QFN SMD Adhesive Mount 950μm H
$ 10.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8760IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet57 pages12 years ago
Datasheet6 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-85.19%

CAD Models

Download Texas Instruments DAC8760IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.489
$ 4.933
Stock
227,344
182,442
Authorized Distributors
1
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
16
16
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
10 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7760IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
Texas InstrumentsDAC8750IRHAR
IC DAC 16BIT A-OUT 40VQFN / 16 Bit Digital to Analog Converter 1 40-VQFN (6x6)
Texas InstrumentsDAC7750IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC8760IRHAT provided by its distributors.

10V~36V -18V 16-Bit 1-Ch 16-DSP SPI 2.7V~5.5V String DAC QFN SMD Adhesive Mount 950μm H
DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R
DAC 16BIT, 1 Func, Serial Input Loading, 10us Settling Time, PQCC40
16-Bit Single-Channel Programmable Current/Voltage Output DAC for 4-20mA current loop applications 40-VQFN -40 to 125
40-VFQFN Exposed Pad Voltage or Current - Buffered String DAC DAC8760 digital to analog converter 18V 25mus (Typ) 0.04MHz 135mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.