Texas Instruments DAC8728SPAGR

DAC 8-CH Resistor-String 16-bit 64-Pin TQFP T/R
$ 31.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8728SPAGR.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+9.92%

CAD Models

Download Texas Instruments DAC8728SPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.667
$ 48.379
Stock
199,264
226,781
Authorized Distributors
0
2
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
16
16
Settling Time
15 µs
15 µs
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
8
8
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8728SPAGR.

Descriptions

Descriptions of Texas Instruments DAC8728SPAGR provided by its distributors.

DAC 8-CH Resistor-String 16-bit 64-Pin TQFP T/R
Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 64-TQFP -40 to 105
8 8 16 15μs Parallel ±4(Max) 2.7V~5.5V ±1(Max) String DAC 9V~36V,±4.5V~18V 16bit external Voltage - Buffered QFP SMD mount,glue mount 1mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.