Texas Instruments DAC8574IPWR

Low-Power Quad Rail-To-Rail Output 16-Bit I2C Input DAC 16-TSSOP -40 to 105
$ 11.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8574IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages19 years ago

Mouser

LCSC

HQonline

DigiKey

Inventory History

3 month trend:
-19.54%

CAD Models

Download Texas Instruments DAC8574IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.103
$ 14.449
$ 14.449
Stock
278,984
239,740
239,740
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8574IPWR.

Related Parts

Texas InstrumentsDAC7573IPWR
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Analog DevicesAD5696BRUZ
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Analog DevicesAD5696BRUZ-RL7
8us I2C ±1LSB 1.8V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5696ARUZ-RL7
Digital to Analog Converters - DAC Quad 16 bit 4-CH w/ I2C INTERFACE
Texas InstrumentsDAC7573IPW
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Texas InstrumentsDAC7578SPW
IC DAC 12BIT V-OUT 16TSSOP / 12 Bit Digital to Analog Converter 8 16-TSSOP

Descriptions

Descriptions of Texas Instruments DAC8574IPWR provided by its distributors.

Low-Power Quad Rail-To-Rail Output 16-Bit I2C Input DAC 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP T/R
2.7V~5.5V 96dB 16bit 4 16 I²C 2.7V~5.5V String DAC TSSOP-16 SMD mount,glue mount 1.15mm(height)
10us I2C ±1LSB 2.7V~5.5V 16-Bit TSSOP-16 Digital to Analog Converters (DAC) ROHS
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:10µs; Update Rate:0.043MSPS; No. of DACs:4; Data Interface:Serial, I2C; Output Type:Voltage; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.