Texas Instruments DAC8574IPW

Low-Power Quad ail-To- ail Output 16-Bit I2C Input DAC 16-TSSOP -40 to 105
$ 14.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8574IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-19.91%

CAD Models

Download Texas Instruments DAC8574IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.416
$ 11.103
$ 11.103
Stock
239,241
285,662
285,662
Authorized Distributors
4
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
64 LSB
64 LSB
64 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8574IPW.

Related Parts

Analog DevicesAD5696ARUZ
DAC 4-CH Resistor-String 16-bit 16-Pin TSSOP Tube
Analog DevicesAD5696ARUZ-RL7
Digital to Analog Converters - DAC Quad 16 bit 4-CH w/ I2C INTERFACE
Texas InstrumentsDAC7573IPW
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Texas InstrumentsDAC7573IPWR
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85
Analog DevicesAD5696BRUZ
IC DAC 16BIT V-OUT 16TSSOP / 16 Bit Digital to Analog Converter 4 16-TSSOP
Texas InstrumentsDAC7573IPWG4
Quad, 12-Bit, 10us, Digital-to-Analog Converter with I2C Digital Interface 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC8574IPW provided by its distributors.

Low-Power Quad ail-To- ail Output 16-Bit I2C Input DAC 16-TSSOP -40 to 105
DAC 4-CH Resistor-String 16-Bit 16-Pin TSSOP Tube
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, 43KSPS, TSSOP-16
String DAC 2.7V-5.5V 96dB 16bit 4-Ch 16 I2C SMD TSSOP-16 1.2mm H
Converters - Digital to Analog (DAC) Lo-Pwr Quad R-To-R Out 16-Bit I2C Input
10us I2C ±1LSB 2.7V~5.5V 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO16
16BIT DAC I2C I/F QUAD, SMD, 8574; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Base Number:8574; IC Case Style:TSSOP; IC Generic Number:8574; Linearity Error:0.0987%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:16; No. of Channels:4; Settling Time:10µs; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.