Texas Instruments DAC8563SDSCT

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
$ 8.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563SDSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet58 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Inventory History

3 month trend:
-4.98%

CAD Models

Download Texas Instruments DAC8563SDSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.965
$ 6.144
Stock
133,826
254,702
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8562SDSCR
DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
Texas InstrumentsDAC8562SDGSR
10us SPI ±1LSB 2.7V~5.5V 16-Bit VSSOP-10-0.5mm Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5663BCPZ-R2
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R
Texas InstrumentsDAC8562SDGST
DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8563SDSCT provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
2.7V~5.5V 16bit 2 16 DSP,SPI 2.7V~5.5V String DAC WSON-10 SMD mount,glue mount 750μm(height)
DAC, 16BIT, SRL, DUAL, 10SON; Resolution (Bits):16bit; Sampling Rate:10MSPS; Input Channel Type:Serial; Data Interface:3-Wire, Serial; Supply Voltage Range - Analogue:2.7V to 5.5V; Digital IC Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:8563; Linearity Error ADC / DAC +:4LSB; Settling Time:7µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.