Texas Instruments DAC8562SDGST

DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
$ 8.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8562SDGST.

Texas Instruments

Datasheet59 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-29.93%

CAD Models

Download Texas Instruments DAC8562SDGST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.22
$ 6.007
$ 6.007
Stock
285,238
329,718
329,718
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
16
16
16
Settling Time
7 µs
7 µs
7 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8562SDGST.

Related Parts

Texas InstrumentsDAC8562SQDGSRQ1
DAC 2-CH Resistor-String 16-bit Automotive 10-Pin VSSOP T/R
Texas InstrumentsDAC7563SDGST
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC7562SDGST
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC8562SDGST provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
String DAC, 2.7V~5.5V, 16bit, 2-Ch, DSP, SPI, VSSOP-10, SMD, 3mm × 3mm × 1.07mm
16-bit, dual-channel, low-power, ultra-low glitch, voltage output DAC with 2.5V, 4ppm/°C reference 10-VSSOP -40 to 125
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC DAC8562 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 1LSB
DAC, 16BIT, DUAL, VSSOP-10; Résolution (Bits): 16bit; Taux d'échantillonnage: -; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: VSSOP; Nombre de broches: 10Broche(s); In
Dac, 16Bit, Dual, Vssop-10; Resolution (Bits):16Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Vssop; No. Of Pins:10Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC8562SDGST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC8562SDGST .