Texas Instruments DAC8563SDSCR

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
$ 6.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563SDSCR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet58 pages14 years ago
Datasheet56 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+14.28%

CAD Models

Download Texas Instruments DAC8563SDSCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.144
$ 9.04
Stock
257,859
133,737
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
10
10
Number of Bits
16
16
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
12 LSB
12 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsDAC8562SDGST
DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8562SDSCR
DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
Texas InstrumentsDAC8562SDSCT
10us SPI ±1LSB 2.7V~5.5V 16-Bit WSON-10-EP(3x3) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD5663BCPZ-R2
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments DAC8563SDSCR provided by its distributors.

DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
16-Bit Dual DAC, SPI, Voltage Output, 7.15mW, 2.7-5.5V
2.7V~5.5V 16bit 2 16 DSP,SPI 2.7V~5.5V String DAC SON SMD mount
16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC with 2.5V, 4ppm/°C Reference 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8563 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 1LSB
DAC8563 16-BIT, DUAL, LOW POWER,
DIODE VARIABLE CAP 6V SSSMINI-2P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.