Texas Instruments DAC8562TDSCT

IC DAC 16 BIT VOLT 10-VSSOP / DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8562TDSCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+1644%

CAD Models

Download Texas Instruments DAC8562TDSCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.84
$ 5.367
Stock
174,587
270,023
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
10
10
Number of Bits
-
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8562TDSCT.

Related Parts

Texas InstrumentsDAC7563TDGSR
DAC 2-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC8563TDGSR
IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
Texas InstrumentsDAC7562SQDGSRQ1
2.7V~5.5V 12-Bit 2-Ch 12 DSP SPI Analog Digital String DAC VSSOP-10 SMD Adhesive Mount 1.1mm H
Analog DevicesAD5322ARM-REEL7
DAC 2-CH Resistor-String 12-bit 10-Pin MSOP T/R
Analog DevicesAD5663BCPZ-R2
DAC 2-CH Resistor-String 16-bit 10-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments DAC8562TDSCT provided by its distributors.

IC DAC 16 BIT VOLT 10-VSSOP / DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R
2.7V~5.5V 100kS/s 16bit 2 16 DSP SPI String DAC SON SMD Adhesive Mount 750μm H
DAC8562T Dual,16-Bit,Low Power,Voltage-Output DACs with 2.5-V,4ppm/C, Internal ef, and 5V TTL I/O 10-WSON -40 to 125
10-WFDFN Exposed Pad Voltage - Buffered String DAC DAC8562 digital to analog converter 5.5V 10mus (Typ) 0.1MHz 2B
DAC8562T DAC8562T DUAL,16-BIT,LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.