Texas Instruments DAC8563TDGSR

IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8563TDGSR.

Texas Instruments

Datasheet52 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-6.06%

CAD Models

Download Texas Instruments DAC8563TDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6
$ 8.244
Stock
237,125
126,944
Authorized Distributors
3
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC8562TDGST
IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
Texas InstrumentsDAC8562TDGSR
IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
Texas InstrumentsDAC8563SQDGSRQ1
Dual 16-Bit Ultralow-Glitch Low-Power Buff. Voltage-Output DAC 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments DAC8563TDGSR provided by its distributors.

IC DAC 16BIT V-OUT 10VSSOP / 16 Bit Digital to Analog Converter 2 10-VSSOP
DAC 2-CH Resistor-String 16-bit 10-Pin VSSOP T/R
DAC, 2-CH, 16BIT, VSSOP-10; Available until stocks are exhausted
DAC8563T Dual,16-Bit,Low Power with 2.5-V,4ppm/C Internal Ref,Reset to Mid-scale and 5V TTL I/O 10-VSSOP -40 to 125
2.7V~5.5V 100kS/s 16bit 2 16 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 SMD mount,glue mount 950μm(height)
DAC, 2-CH, 16BIT, VSSOP-10; Resolution (Bits): 16bit; Sampling Rate: -; Data Interface: SPI; Supply Voltage Range: 2.7V to 5.5V; ADC / DAC Case Style: VSSOP; No. of Pins: 10Pins; Input Channel Type: Serial; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.