Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7750IRHAT

IC DAC 12BIT 40VQFN / DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
$ 7.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7750IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages11 years ago
Datasheet47 pages12 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7750IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.061
$ 6.29
Stock
162,178
255,796
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
40
40
Number of Bits
12
12
Settling Time
25 µs
25 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
10 V
2.7 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsDAC7760IRHAR
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
Texas InstrumentsDAC8760IRHAR
10V~36V -18V 16-bit 1-Ch 16 DSP SPI 2.7V~5.5V String DAC VQFN-40 SMD, Adhesive Mount 1mm H
Texas InstrumentsDAC8750IRHAT
BIT PROGRAM CURRENT OUTPUT DIGIT / DAC 1-CH Resistor-String 16-bit 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments DAC7750IRHAT provided by its distributors.

IC DAC 12BIT 40VQFN / DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
10V~36V 12bit 1 12 DSP,SPI 2.7V~5.5V String DAC QFN SMD mount,glue mount 950μm(height)
12-bit, single-channel, programmable current output DAC for 4-20mA current loop applications 40-VQFN -40 to 125
25us ±1LSB 2.7V~5.5V 12 Bits VQFN-40-EP(6x6) Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.