Texas Instruments DAC7731EB/1K

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
$ 22.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7731EB/1K.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Datasheet22 pages17 years ago
Datasheet8 pages23 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7731EB/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.35
$ 22.475
Stock
179,937
343,290
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
16
16
Settling Time
5 µs
5 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
11.4 V
Max Supply Voltage
-
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7731EB/1K.

Related Parts

Texas InstrumentsDAC7731EC
SERIAL INPUT LOADING 3 us SETTLING TIME 16-BIT DAC PDSO24
Texas InstrumentsDAC7731E
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Texas InstrumentsDAC7731E/1K
Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
Analog DevicesAD7840ARSZ
D/A Converter, 1 Func, Serial, Parallel, Word Input Loading, 2.5us Settling Time, PDSO24
Analog DevicesAD7840ARS
IC DAC 14BIT V-OUT 24SSOP / 14 Bit Digital to Analog Converter 1 24-SSOP
Analog DevicesMAX530BEAG
±5V 12bit 1 12 Parallel 5V R-2R SSOP-24 SMD mount 8.33mm(Length)*1.78mm(height)

Descriptions

Descriptions of Texas Instruments DAC7731EB/1K provided by its distributors.

Converters - Digital to Analog (DAC) 16-Bit Sng Ch, W/Int +10V Ref & Ser I/F
16-Bit DAC, 172KS/s, SPI, Bipolar/Unipolar, 24-SSOP
11.4V~15.75V,-4.75V~-15.75V 16bit 1 16 SPI 5V R-2R SSOP-24 SMD mount,glue mount 1.95mm(height)
16-Bit, Single Channel, Digital-to-Analog Converter W/ Internal +10V eference and Serial I/F 24-SSOP -40 to 85
DAC 1-CH R-2R 16-bit 24-Pin SSOP T/R
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO24
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:5µs; Update Rate:0.172MSPS; No. of DACs:1; Data Interface:Serial, SPI; Output Type:Voltage; Termination Type:SMD; Package/Case:24-SSOP; No. of Pins:24 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7731EB-1K
  • DAC7731EB1K