Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7724UBG4

Parallel Word Input Loading 8 Us Settling Time 12-BIT Dac PDSO28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7724UBG4.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

iiiC

Farnell

DigiKey

CAD Models

Download Texas Instruments DAC7724UBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.031
$ 33.031
Stock
39,126
191,156
191,156
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
8 µs
8 µs
8 µs
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
14.25 V
14.25 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Texas InstrumentsDAC7725UB
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB/1K
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Texas InstrumentsDAC7725UB/1KG4
12-bit quad voltage output DAC with reset to zero-scale 28-SOIC -40 to 85
Analog DevicesAD7247JRZ
Digital to Analogue Converter, Dual, 12 bit, Parallel, 14.25V to 15.75V, SOIC, 24
Analog DevicesAD7247JR
IC DAC 12BIT V-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC
Analog DevicesAD7237JR
IC DAC 12BIT V-OUT 24SOIC 12 Bit Digital to Analog Converter 2 24-SOIC

Descriptions

Descriptions of Texas Instruments DAC7724UBG4 provided by its distributors.

PARALLEL WORD INPUT LOADING 8 us SETTLING TIME 12-BIT DAC PDSO28
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-SOIC -40 to 85
DAC 4-CH R-2R 12-bit 28-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:10µs; Update Rate:0.1MSPS; No. of DACs:4; Data Interface:Parallel; Output Type:Voltage; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes
12BIT DAC QUAD, SMD, SOIC28, 7724; Resolution, Bits:12bit; Time, Settling:10µs; Sample Rate:0.1MSPS; No. of DACs:4; Interface Type:Parallel; Output Type:Voltage; Voltage, Supply Min:4.75V; Voltage, Supply Max:15.75V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:7724; Linearity Error:0.024%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.