Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7554IDGSR

IC DAC 12BIT QUAD W/SPI 10-MSOP / DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R
$ 6.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7554IDGSR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Mouser

LCSC

iiiC

Inventory History

3 month trend:
+248%

CAD Models

Download Texas Instruments DAC7554IDGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.604
$ 7.731
$ 7.731
Stock
578,846
309,222
309,222
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7554IDGSR.

Related Parts

Texas InstrumentsDAC124S085CIMM/NOPB
IC DAC 12BIT V-OUT 10VSSOP 12 Bit Digital to Analog Converter 4 10-VSSOP
Texas InstrumentsDAC104S085CIMM/NOPB
IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085QIMM/NOPB
DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7554IDGSR provided by its distributors.

IC DAC 12BIT QUAD W/SPI 10-MSOP / DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP T/R
Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105
2.7V~5.5V 12bit 4 12 DSP,SPI 2.7V~5.5V String DAC VSSOP-10 SMD mount,glue mount 1.1mm(height)
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO10
Analog-to-Digital Converters (ADC); DAC7554IDGSR; TEXAS INSTRUMENTS; 10; SPI; 5.5 V; VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.