Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC7554IDGSG4

IC DAC 12BIT V-OUT 10VSSOP 12 Bit Digital to Analog Converter 4 10-VSSOP
$ 8.267

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7554IDGSG4.

element14 APAC

Datasheet25 pages12 years ago

Texas Instruments

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7554IDGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.267
$ 6.604
$ 6.604
Stock
105,660
578,614
578,614
Authorized Distributors
2
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7554IDGSG4.

Related Parts

Texas InstrumentsDAC104S085CIMM/NOPB
IC DAC 10BIT QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085QIMM/NOPB
DAC 4-CH Resistor-String 10-bit Automotive 10-Pin VSSOP T/R
Texas InstrumentsDAC104S085CIMMX/NOPB
DAC 10BIT MICROPWR QUAD 10-MSOP / DAC 4-CH Resistor-String 10-bit 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments DAC7554IDGSG4 provided by its distributors.

IC DAC 12BIT V-OUT 10VSSOP 12 Bit Digital to Analog Converter 4 10-VSSOP
DAC 4-CH Resistor-String 12-bit 10-Pin VSSOP Tube
Low-Power, Low-Glitch, 12-Bit DAC 10-VSSOP -40 to 105
String DAC, 2.7V~5.5V 12bit 4-Ch SPI VSSOP-10 SMD 1.02mm H
IC, 12BIT DAC, SMD, MSOP10, 7554; Resolution (Bits):12bit; Sampling Rate:1MSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Voltage Range - Digital:2.7V to 5.5V; Supply Current:700µA; Digital IC Case Style:SOP; No. of Pins:10; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:7554; IC Case Style:SOP; Input Type:Serial; Interface Type:Serial, 3-Wire; Linearity Error:0.024%; Linearity Error ADC / DAC +:0.08LSB; Linearity Error ADC / DAC -:0.08LSB; No. of Bits:12; No. of Channels:4; No. of DACs:4; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Rail-to-Rail; Package / Case:MSOP; Sample Rate:200KSPS; Sample Rate:1MSPS; Settling Time:5µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.