What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DAC70504RTET

True 14-Bit, 4-channel, SPI, Vout DAC in tiny QFN package with precision internal reference 16-WQFN -40 to 125
$ 12.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC70504RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments DAC70504RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.87
$ 9.281
Stock
146,228
340,476
Authorized Distributors
2
0
Case/Package
-
-
Number of Pins
16
16
Number of Bits
-
-
Settling Time
-
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
4
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC70504RTET.

Related Parts

Texas InstrumentsTLV5620ID
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Texas InstrumentsTLV5620CD
Digital to Analog Converter 4 Channel Resistor-String 8-Bit 14-Pin SOIC Tube
Texas InstrumentsDAC7554IDGS
Digital to Analog Converter 4 Channel Resistor-String 12-Bit 10-Pin MSOP Tube
Analog DevicesAD5304ARMZ
2.5 V to 5.5 V, 500 µA, Quad Voltage Output 8-Bit DAC in a 10-Lead Packages
Analog DevicesAD5664ARMZ
DAC 4-CH Resistor-String 16-bit 10-Pin MSOP Tube
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface

Descriptions

Descriptions of Texas Instruments DAC70504RTET provided by its distributors.

True 14-Bit, 4-channel, SPI, Vout DAC in tiny QFN package with precision internal reference 16-WQFN -40 to 125
5us SPI 1.7V~5.5V ±0.5LSB 14 Positions WQFN-16-EP(3x3) Digital to Analog Converters (DAC) ROHS
DAC 4-CH R-2R 14-bit 16-Pin WQFN EP T/R
DAC, R-2R, 14BIT, WQFN-16; Resolution (Bits):14bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:WQFN; No. of Pins:16Pins; Input Channel Type:Serial; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:14 bit Res String Voltage Output DACs; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.