Texas Instruments TLV5620CD

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 14-Pin SOIC Tube
$ 3.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5620CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Mouser

Farnell

Inventory History

3 month trend:
+0.05%

CAD Models

Download Texas Instruments TLV5620CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.476
$ 2.754
$ 2.754
Stock
325,630
700,868
700,868
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Bits
8
8
8
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
4
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5620ID
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube
Texas InstrumentsTLV5620IDR
IC 8BIT 10US QUAD DAC 14-SOIC / DAC 4-CH Resistor-String 8-bit 14-Pin SOIC T/R
Texas InstrumentsTLV5620IDG4
DAC 4-CH Resistor-String 8-bit 14-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TLV5620CD provided by its distributors.

Digital to Analog Converter 4 Channel Resistor-String 8-Bit 14-Pin SOIC Tube
8-Bit, 10 us DAC, Serial Input, Quad DAC, Pgrmable 1x or 2x Output, Simultaneous Update 14-SOIC 0 to 70
2.7V~5.25V 8bit 1 8 SPI 2.7V~5.25V String DAC SOIC-14 SMD mount 1.58mm(height)
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO14
14-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5620 digital to analog converter 5.25V 10mus (Typ) 48ksps 0.9LSB
DAC, 8BIT, 48KSPS, SOIC-14; Résolution (Bits): 8bit; Taux d'échantillonnage: 48kSPS; Type de canal d'entrée: Série; Gamme de tension d'alimentation: 2.7V à 5.25V; Type de boîtier CAN / CNA: SOIC; Nombre de broches: 14Broche(s)
Dac, 8Bit, 48Ksps, Soic-14; Resolution (Bits):8Bit; Sampling Rate:48Ksps; Data Interface:Spi; Supply Voltage Range:2.7V To 5.25V; Adc/Dac Case Style:Soic; No. Of Pins:14Pins; Input Channel Type:Serial; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5620CD
The TLV5620C and TLV5620I are quadruple 8-bit voltage output digital-to-analog converters (DACs) with buffered reference inputs (high impedance). The DA Cs produce an output voltage that ranges between either one or two times the reference voltages and GND; and, the DA Cs are monotonic. The device is simple to use,because it runs from a single supply of 3 V to 3.6 V. A power-on reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLV5620C and TLV5620I is over a simple three-wire serial bus that is CMOS compatible and easily interfaced to all popular microprocessor and micro controller devices. The 11-bit command word comprises eight bits of data, two DAC select bits, and a range bit, the latter allowing selection between the times1 or times 2 output range. The DAC registers are double buffered, allowing a complete set of new values to be written to the device, then all DAC outputs update simultaneously through control of LDAC. The digital inputs feature Schmitt triggers for high noise immunity. The 14-terminal small-outline (SO) package allows digital control of analog functions in space-critical applications. The TLV5620C is characterized for operation from 0oC to 70oC. The TLV5620I is characterized for operation from -40oC to 85oC. The TLV5620C and TLV5620I do not require external trimming.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5620CD .
  • TLV5620CD..