Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC5672IPFB

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 26.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5672IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

Newark

iiiC

Inventory History

3 month trend:
-8.22%

CAD Models

Download Texas Instruments DAC5672IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.025
$ 19.756
$ 19.756
Stock
202,096
889,408
889,408
Authorized Distributors
4
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Settling Time
20 ns
20 ns
20 ns
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5672IPFB.

Related Parts

Texas InstrumentsDAC5672AIPFB
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672AIPFBR
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672AIPFBRG4
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC5672IPFB provided by its distributors.

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
3V~3.6V 77dB 275MS/s 14bit 2 14 Parallel 3V~3.6V Current Source TQFP-48 SMD mount 1.2mm(height)
DAC 2-CH Segment 14-bit 48-Pin TQFP Tray
DAC, 14BIT, DUAL, 275MSPS, TQFP-48; Résolution (Bits): 14bit; Taux d'échantillonnage: 275Méch/s; Interface de données: CMOS, Parallèle, TTL; Gamme de tension d'alimentation: 3V à 3.6V; Type de boîtier CAN / CNA: QFP; Nombre d
DAC, 14BIT, DUAL, 275MSPS, TQFP-48; Resolution (Bits):14bit; Sampling Rate:275MSPS; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:3V to 3.6V; ADC / DAC Case Style:QFP; No. of Pins:48Pins; Input Channel Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Output Type:Current; Settling Time:20ns; Supply Current:75mA; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5672IPFB .
  • DAC5672IPFB.