Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC5672AIPFB

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 25.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5672AIPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet28 pages18 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+1.62%

CAD Models

Download Texas Instruments DAC5672AIPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.3
$ 23.14
Stock
192,042
248,042
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Settling Time
20 ns
20 ns
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5672AIPFB.

Related Parts

Texas InstrumentsDAC5672IPFBR
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672IPFBRG4
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672IPFB
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC5672AIPFB provided by its distributors.

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
DUAL PARALLEL WORD INPUT LOADING 0.02 us SETTLING TIME 14-BIT DAC PQFP48
3V~3.6V 77dB 275MS/s 14bit 2 14 Parallel 3V~3.6V Current Source TQFP-48 SMD mount 1.2mm(height)
20ns Parallel 3V~3.6V 14Bit TQFP-48(7x7) Digital To Analog Converters (DACs) ROHS
DAC 2-CH Segment 14-bit 48-Pin TQFP Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5672AIPFB.