Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DAC5672AIPFBR

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 23.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5672AIPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages18 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages27 years ago

HQonline

Arrow Electronics

iiiC

Inventory History

3 month trend:
-13.11%

CAD Models

Download Texas Instruments DAC5672AIPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.14
$ 25.3
Stock
248,545
192,052
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Settling Time
20 ns
20 ns
Interface
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5672AIPFBR.

Related Parts

Texas InstrumentsDAC5672IPFBR
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672IPFB
Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5672MPFBREP
PARALLEL WORD INPUT LOADING 0.02 us SETTLING TIME 14-BIT DAC PQFP48

Descriptions

Descriptions of Texas Instruments DAC5672AIPFBR provided by its distributors.

Dual-Channel, 14-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.02us Settling Time, PQFP48
DAC 2-CH Segment 14-bit 48-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):14; Settling Time:20ns; Update Rate:275MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.