Texas Instruments DAC5652MPFBREP

Enhanced-Product Dual-Channel, 10-Bit, 200-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125
$ 40.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5652MPFBREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments DAC5652MPFBREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.815
$ 57.428
Stock
152,202
43,315
Authorized Distributors
2
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
10
-
Settling Time
20 ns
20 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5652MPFBREP.

Related Parts

Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652AIPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652IPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC5652MPFBREP provided by its distributors.

Enhanced-Product Dual-Channel, 10-Bit, 200-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125
DAC 2-CH Segment 10-bit 48-Pin TQFP T/R
3V~3.6V 63dB 275MS/s 10bit 2 10 Parallel 3V~3.6V Current Source QFP 1mm
IC DAC 10BIT 200MSPS DUAL 48TQFP
V62/06638-01XE -10 Bit, 200MSPS D to

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.