Texas Instruments DAC3482IZAYR

Serial Input Loading 0.01 Us Settling Time 16-BIT Dac PBGA196
$ 52.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3482IZAYR.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet91 pages12 years ago
Datasheet91 pages13 years ago
Datasheet87 pages14 years ago
Datasheet87 pages14 years ago

Inventory History

3 month trend:
-25.75%

CAD Models

Download Texas Instruments DAC3482IZAYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.392
$ 64.53
Stock
176,396
258,267
Authorized Distributors
1
0
Case/Package
-
-
Number of Pins
196
196
Number of Bits
16
16
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3.14 V
3.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC3484IZAYR
DAC 4-CH Segment 16-bit 196-Pin NFBGA T/R / IC DAC 16BIT SRL 196NFBGA
Texas InstrumentsDAC37J82IAAV
IC DAC 16BIT 1600MSPS 144FCBGA / DAC 2-CH Segment 16-bit 144-Pin FCBGA Tray
Analog DevicesAD9735BBCZ
Digital To Analogue Converter, 12 Bit, Serial, 3.13V To 3.47V, Bga, 160
Analog DevicesAD9735BBC
DAC 1-CH Interpolation Filter 12-bit 160-Pin CSP-BGA Tray
Analog DevicesAD9736BBCZ
DAC 1-CH Interpolation Filter 14-bit 160-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments DAC3482IZAYR provided by its distributors.

SERIAL INPUT LOADING 0.01 us SETTLING TIME 16-BIT DAC PBGA196
Dual-Channel, 16-Bit, 1.25-GSPS, 1x-16x Interpolating Digital-to-Analog Converter (DAC) 196-NFBGA -40 to 85
DAC 2-CH Segment 16-bit 196-Pin NFBGA T/R
10ns Parallel 1.14V~1.32V 16Bit BGA-196 Digital To Analog Converters (DACs) ROHS
DAC, 3.14V~3.46V, 1.25GS/s, 16-bit, 2-Ch, LVDS, Parallel, 1.14V~1.32V Current Source, BGA, SMD, Adhesive Mount, 960μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.