Texas Instruments DAC3151IRGCR

10-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3151IRGCR.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet57 pages13 years ago
Datasheet53 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-34.79%

CAD Models

Download Texas Instruments DAC3151IRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.83
$ 14.309
Stock
233,167
225,896
Authorized Distributors
1
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
-
10
Settling Time
11 ns
11 µs
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
0.15 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC3151IRGCR.

Related Parts

Texas InstrumentsDAC3161IRGCR
12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3152IRGZT
PARALLEL WORD INPUT LOADING 0.01 us SETTLING TIME 10-BIT DAC PQCC48
Texas InstrumentsDAC3154IRGCT
Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3152IRGZR
Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments DAC3151IRGCR provided by its distributors.

10-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
DAC 1-CH Current Steering 10-bit 64-Pin VQFN EP T/R
10-bit 500 MSPS Single Channel DAC
Current Source, LVDS, Parallel, 10bit, 500MS/s, 1-Ch, 10-Ch, 1.71V-1.89V, VQFN-64, SMD, Adhesive Mount, 950μm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.