Texas Instruments DAC3152IRGZR

Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85
$ 12.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3152IRGZR.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages14 years ago
Datasheet28 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
+1.63%

CAD Models

Download Texas Instruments DAC3152IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.886
$ 18.475
Stock
244,786
212,355
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
10
10
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC3152IRGZR.

Related Parts

Texas InstrumentsDAC3162IRGZT
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC3162IRGZR
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC7760IRHAR
String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments DAC3152IRGZR provided by its distributors.

Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85
3V~3.6V 500MS/s 10bit 2 10 LVDS,Parallel 1.7V~1.9V Current Sink QFN SMD mount,glue mount
DAC 2-CH Segment 10-bit 48-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.