Texas Instruments DAC3152IRGZT

Parallel Word Input Loading 0.01 Us Settling Time 10-BIT Dac PQCC48
$ 18.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3152IRGZT.

Farnell

Datasheet31 pages12 years ago
Datasheet28 pages14 years ago

Texas Instruments

Arrow Electronics

Newark

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments DAC3152IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.475
$ 12.886
Stock
170,205
207,378
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
10
10
Settling Time
10 ns
10 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC3152IRGZT.

Related Parts

Texas InstrumentsDAC3162IRGZT
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC3162IRGZR
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 48-VQFN -40 to 85
Texas InstrumentsDAC7760IRHAR
String DAC, 12-Bit, 12 DSP, SPI, 2.7V~5.5V, QFN, SMD, Adhesive Mount, 950μm H

Descriptions

Descriptions of Texas Instruments DAC3152IRGZT provided by its distributors.

PARALLEL WORD INPUT LOADING 0.01 us SETTLING TIME 10-BIT DAC PQCC48
Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) with current sink output 48-VQFN -40 to 85
Digital to Analogue Converter, 10 bit, 500 MSPS, Differential, Single Ended, 3V to 3.6V, VQFN, 48
DAC 2-CH Segment 10-bit 48-Pin VQFN EP T/R
48-VFQFN Exposed Pad Current - Unbuffered Current Sink DAC3152 digital to analog converter 4.1V 10ns (Typ) 500Msps 0.25LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.