Texas Instruments DAC3154IRGCT

Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) 64-VQFN -40 to 85
$ 21.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC3154IRGCT.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages13 years ago

Newark

Inventory History

3 month trend:
-8.87%

CAD Models

Download Texas Instruments DAC3154IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.57
$ 13.09
Stock
200,864
274,164
Authorized Distributors
3
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Number of Bits
10
10
Settling Time
11 ns
11 ns
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
2
2
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC3154IRGCT.

Related Parts

Texas InstrumentsDAC3164IRGCT
Dual-Channel, 12-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3174IRGCT
Dual-Channel, 14-Bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Texas InstrumentsDAC3152IRGZT
PARALLEL WORD INPUT LOADING 0.01 us SETTLING TIME 10-BIT DAC PQCC48

Descriptions

Descriptions of Texas Instruments DAC3154IRGCT provided by its distributors.

Dual-channel, 10-bit, 500-MSPS digital-to-analog converter (DAC) 64-VQFN -40 to 85
IC DAC 10BIT PAR DL 64VQFN / DAC 2-CH Current Steering 10-bit 64-Pin VQFN EP T/R
PARALLEL WORD INPUT LOADING 0.011 us SETTLING TIME 10-BIT DAC PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.