Texas Instruments SN74LS273N

D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS273N.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet8 pages16 years ago
Datasheet8 pages18 years ago
Technical Drawing2 pages22 years ago

HQonline

TME

Farnell

Newark

Inventory History

3 month trend:
-14.89%

CAD Models

Download Texas Instruments SN74LS273N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.626
$ 0.633
Stock
808,074
61,347
Authorized Distributors
4
3
Case/Package
PDIP
PDIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
27 ns
27 ns
Frequency
-
40 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS273N.

Related Parts

Texas InstrumentsSN74LS377N
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
Texas InstrumentsSN74LS377NE4
FLIP-FLOP; TTL; 20-LEAD PDIP; 5 V (TYP.); 17 MA (TYP.); 2 V (MIN.); 8 MA (MAX.)
Texas InstrumentsSN74LS374NE4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, HCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74LS273N provided by its distributors.

D Flip-Flop, LS Series, 8-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
FLIP FLOP; OCTAL D-TYPE FLIP FLOP; 20-LEAD PDIP; 5 V (TYP.); 17 MA (TYP.)
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube
IC, FLIPFLOP, 8 CIRCUITS, 17NS, 20DIP; Logic Family / Base Number: 74LS273; Flip-Flop Type: D; Propagation Delay: 17ns; Frequency: 30MHz; Output Current: 8mA; Logic Case Style: DIP; No. of Pins: 20Pins; Trigger Type: Positive Edge; IC Output Type: Non Inverted; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: 74LS; Logic IC Base Number: 74273; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74273; Logic Function Number: 74273; Logic IC Base Number: 74273; Logic IC Function: Octal D-Type Flip-Flop with Clear; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS273N
  • SN74LS273 N
  • SN74LS273N .
  • SN74LS273N.
  • SN74LS273N..