Texas Instruments CY74FCT652ATSOC

Octal Bus Transceivers and egisters with 3-State Outputs 24-SOIC -40 to 85
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT652ATSOC.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT652ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.708
Stock
420,820
218,268
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
9.8 ns
6.3 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT652ATSOC.

Related Parts

Texas InstrumentsCY74FCT543TSOC
Octal egistered Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT646TSOC
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT543TSOCT
74FCT543 Tape & Reel (TR) Not Qualified 74FCT logic driver 32mA 64mA 8.5ns 2.65mm 5V

Descriptions

Descriptions of Texas Instruments CY74FCT652ATSOC provided by its distributors.

Octal Bus Transceivers and egisters with 3-State Outputs 24-SOIC -40 to 85
74FCT652 Tube 74FCT FCT logic buffer 32mA 64mA 9.8ns 2.65mm 5V
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
LOGIC, 8BIT OCT REG BUS TXRX, 24SOIC
IC TXRX NON-INVERT 5.25V 24-SOIC
IC REGISTERED TXRX 8BIT 24SOIC
LOGIC, 8BIT OCT REG BUS TXRX, 24SOIC; Logic Device Type:Transceiver, Registered; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:74652; Logic IC Family:FCT; Logic IC Function:Octal Bus Transceiver and Register with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.