Texas Instruments CY74FCT652ATSOCT

8 64mA 4.75V~5.25V 32mA 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT652ATSOCT.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

DigiKey

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments CY74FCT652ATSOCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.935
Stock
19,726,269
419,854
Authorized Distributors
4
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
6.3 ns
9.8 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT652ATSOCT.

Related Parts

Texas InstrumentsCY74FCT646ATSOC
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT646ATSOCT
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CY74FCT652ATSOCT provided by its distributors.

8 64mA 4.75V~5.25V 32mA 1 SOP-24-300mil Buffer/Driver/Transceiver ROHS
Octal Bus Transceivers and egisters with 3-State Outputs 24-SOIC -40 to 85
74FCT652 Tape & Reel (TR) 74FCT FCT logic driver 32mA 64mA 9.8ns 2.65mm 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.