Texas Instruments CY74FCT543TSOC

Octal egistered Transceivers with 3-State Outputs 24-SOIC -40 to 85
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT543TSOC.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages16 years ago

Verical

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT543TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.037
$ 0.877
Stock
411,838
267,202
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
8.5 ns
8.5 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT543TSOC.

Related Parts

Texas InstrumentsCY74FCT646ATSOC
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT646TSOCT
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT646ATSOCT
Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CY74FCT543TSOC provided by its distributors.

Octal egistered Transceivers with 3-State Outputs 24-SOIC -40 to 85
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
FCT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
8 BIT LATCHED REG TRANSCEIVER <AZ
IC TXRX NON-INVERT 5.25V 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.