Texas Instruments CY74FCT646TSOC

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT646TSOC.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages16 years ago
Datasheet14 pages18 years ago

Farnell

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT646TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.671
Stock
389,688
294,005
Authorized Distributors
3
3
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
9 ns
9 ns
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT646TSOC.

Related Parts

Texas InstrumentsCY74FCT543ATSOC
8 64mA 4.75V~5.25V 32mA 1 SOIC-24 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT543TSOC
Octal egistered Transceivers with 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsCY74FCT543TSOCT
74FCT543 Tape & Reel (TR) Not Qualified 74FCT logic driver 32mA 64mA 8.5ns 2.65mm 5V

Descriptions

Descriptions of Texas Instruments CY74FCT646TSOC provided by its distributors.

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
IC TXRX NON-INVERT 5.25V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
74FCT646 Tube 74FCT FCT logic receiver 32mA 64mA 14ns 2.65mm 5V
Non-inverting Tristate 1 8 4.75V 5.25V 64mA Non-Inverting,Transceiver 32mA SOIC-24 SMD mount 15.4mm*7.52mm*2.35mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
LOGIC, 8BIT OCT REG BUS TXRX, 24SOIC
IC TXRX NON-INVERT 5.25V 24SOIC
LOGIC, 8BIT OCT REG BUS TXRX, 24SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:SOIC; Logic IC Base Number:74646; Logic IC Family:FCT; Logic IC Function:Octal Registered Bus Transceiver with 3-State Outputs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.