Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CY74FCT573TSOC

IC D-TYPE TRANSP SGL 8: 8 20SOIC D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SOIC
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573TSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages25 years ago

Newark

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CY74FCT573TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.603
$ 0.603
Stock
516,728
70,170,663
70,170,663
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
5.2 ns
5.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT573TSOC.

Related Parts

Texas InstrumentsCY74FCT2573TSOC
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsCY74FCT373ATSOC
IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Texas InstrumentsCY74FCT374TSOC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments CY74FCT573TSOC provided by its distributors.

IC D-TYPE TRANSP SGL 8:8 20SOIC D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
74FCT573 Tube FCT 74FCT latch circuit 32mA 64mA 8ns 500.709277mg -40C~85C
2ns Non-inverting Tristate 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
LOGIC, OCT TRANS D LATCH 3ST, 20SOIC; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Family:FCT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:4.75V; Supply Voltage Min:5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.