Texas Instruments CY74FCT2573TSOC

1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT2573TSOC.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet14 pages11 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet9 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments CY74FCT2573TSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 0.891
$ 0.891
Stock
239,022
157,510
157,510
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
8 ns
4.7 ns
4.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT2573TSOC.

Related Parts

Texas InstrumentsCY74FCT573TSOC
2ns 1 4.75V 5.25V 64mA D-Type Transparent Latch FCT 1 32mA SOIC-20 12.8mm*7.52mm*2.35mm
Texas InstrumentsCY74FCT573TSOCT
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsCY74FCT373ATSOC
Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
2ns 1 4.75V 5.25V 48mA D-Type Transparent Latch FCT 1 15mA SOIC-20 , 12.8mm*7.6mm*2.34mm

Descriptions

Descriptions of Texas Instruments CY74FCT2573TSOC provided by its distributors.

1.5ns 1 4.75V 5.25V 12mA D-Type Transparent Latch FCT 1 15mA SOIC-20 12.8mm*7.52mm*2.35mm
74FCT2573 Tube FCT 74FCT latch circuit 15mA 12mA 8ns 500.709277mg -40C~85C
ICs, Latches Logic; Latch Type:D-Type Transparent; Output Current:12mA; Propagation Delay:8ns; No. of Bits:8bit; Output Type:Tristate; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.