Texas Instruments CY74FCT573ATSOC

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CY74FCT573ATSOC.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages25 years ago

Newark

Farnell

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments CY74FCT573ATSOC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.841
$ 0.841
Stock
323,939
213,137
213,137
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
-
Number of Bits per Element
-
-
-
Propagation Delay
5.2 ns
4.7 ns
4.7 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CY74FCT573ATSOC.

Related Parts

Texas InstrumentsCY74FCT2373CTSOC
IC OCT D-TYPE LATCHES 3ST 20SOIC / Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Texas InstrumentsCY74FCT373CTSOC
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Texas InstrumentsCY74FCT2573CTSOC
Octal D-Type Transparent Latches with 3-State Outputs and Series Damping esistors 20-SOIC -40 to 85
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments CY74FCT573ATSOC provided by its distributors.

Octal Transparent D-Type Latches with 3-State Outputs 20-SOIC -40 to 85
TEXAS INSTRUMENTS CY74FCT573ATSOC LOGIC, OCT TRANS D LATCH 3ST, 20SOIC
LOGIC, OCT TRANS D LATCH 3ST, 20SOIC; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Family:FCT; Logic IC Function:Octal Transparent D-Type Latch with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:4.75V; Supply Voltage Min:5.25V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.